1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LD1085D2M25R

                      LDO Voltage Regulator, Fixed, 4.1 to 30V in, 1.3V Drop, 2.5V/3A Out, TO-263AA-3, -40 to 125 °C

                      STMICROELECTRONICS LD1085D2M25R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1085D2M25R
                      Newark Part No.69AH0573
                      Product Range2.5V 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      573 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.625
                      10+$0.625
                      25+$0.625
                      50+$0.625
                      100+$0.625
                      250+$0.625
                      500+$0.625
                      1000+$0.625
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1085D2M25R
                      Newark Part No.69AH0573
                      Product Range2.5V 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min4.1V
                      Input Voltage Max30V
                      Fixed Output Voltage Nom2.5V
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom2.5V
                      Output Voltage Nom2.5V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current3A
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo1.3V
                      LDO Regulator Case StyleTO-263AA
                      Output Current Max3A
                      Max Output Current3A
                      Output Current Max3A
                      Dropout Voltage Typ @ Current1.3V
                      Dropout Voltage - Typ @ Current1.3V
                      Dropout Voltage Typ @ Current1.3V
                      IC MountingSurface Mount
                      IC Case / PackageTO-263AA
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range2.5V 3A LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LD1085D2M25R is a 3A low-drop positive voltage regulator. It can provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adjustable regulators but offers better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085 quiescent current flows into the load, thus increasing efficiency. Only a 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.

                      • Typical dropout 1.3V (at 3A)
                      • Output tolerance ±1% at 25°C and ±2% in full temperature range
                      • Internal power and thermal limit
                      • Pinout compatibility with standard adjustable VREG
                      • Wide operating temperature range from -40°C to 125°C
                      • Quiescent current is 5mA typ (VI ≤ 30V)
                      • Supply voltage rejection is 72dB typ (f = 120Hz, CO = 25µF, IO = 3A, VI = 7.5 ±3V)
                      • 2.5V output voltage
                      • D²PAK/A package
                      • Thermal regulation is 0.008%/W typ (TA = 25°C, 30ms pulse)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      30V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      2.5V

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      3A

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      TO-263AA

                      Max Output Current

                      3A

                      Dropout Voltage Typ @ Current

                      1.3V

                      Dropout Voltage Typ @ Current

                      1.3V

                      IC Case / Package

                      TO-263AA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      2.5V 3A LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      4.1V

                      Fixed Output Voltage Nom

                      2.5V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      2.5V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      1.3V

                      Output Current Max

                      3A

                      Output Current Max

                      3A

                      Dropout Voltage - Typ @ Current

                      1.3V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)