New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      LD1086D2T50TR

                      LDO Voltage Regulator, Fixed, 30V in, 1.3V Drop, 5V/1.5A Out, TO-263 (D2PAK), 3-Pin, -40 to 125 °C

                      STMICROELECTRONICS LD1086D2T50TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1086D2T50TR
                      Newark Part No.69AH0576
                      Product Range5V 1.5A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD1086D2T50TR
                      Newark Part No.69AH0576
                      Product Range5V 1.5A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min-
                      Input Voltage Max30V
                      Fixed Output Voltage Nom5V
                      No. of Outputs1Outputs
                      Output Voltage - Nom5V
                      Output Voltage Nom5V
                      Adjustable Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current1.5A
                      Output Voltage Max-
                      Dropout Voltage Vdo1.3V
                      PolarityPositive Output
                      LDO Regulator Case StyleTO-263 (D2PAK)
                      Output Current Max1.5A
                      Output Current Max1.5A
                      Max Output Current1.5A
                      Dropout Voltage Typ @ Current1.3V
                      Dropout Voltage - Typ @ Current1.3V
                      Dropout Voltage Typ @ Current1.3V
                      IC MountingSurface Mount
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range5V 1.5A LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      LD1086D2T50TR is a low drop voltage regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF (minimum) capacitor is needed for stability. The PAT, SYL, SBL statistical tests have been performed.

                      • Typical dropout: 1.3V at 1.5A
                      • Output tolerance: ±1% at 25°C and ±2% in full temperature range
                      • Internal power and thermal limit
                      • Wide operating temperature range from -40°C to 125°C
                      • Pinout compatibility with standard adjustable voltage regulators
                      • Quiescent current is 5mA typ (VI ≤ 30V)
                      • Thermal regulation is 0.01%/W (TA = 25°C, 30ms pulse)
                      • Supply voltage rejection is 75dB typ (f = 120Hz, CO = 25µF, IO = 1.5A, VI = 10 ±3V)
                      • 5.0V output voltage
                      • D²PAK package

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      30V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      5V

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      1.5A

                      Dropout Voltage Vdo

                      1.3V

                      LDO Regulator Case Style

                      TO-263 (D2PAK)

                      Output Current Max

                      1.5A

                      Dropout Voltage Typ @ Current

                      1.3V

                      Dropout Voltage Typ @ Current

                      1.3V

                      IC Case / Package

                      TO-263 (D2PAK)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      5V 1.5A LDO Voltage Regulators

                      SVHC

                      No SVHC (23-Jan-2024)

                      Input Voltage Min

                      -

                      Fixed Output Voltage Nom

                      5V

                      Output Voltage - Nom

                      5V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      1.5A

                      Max Output Current

                      1.5A

                      Dropout Voltage - Typ @ Current

                      1.3V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel