1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LD59015C18R

                      LDO, FIXED, 1.8V, 0.15A, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      STMICROELECTRONICS LD59015C18R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD59015C18R
                      Newark Part No.69AH0596
                      Product Range1.8V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      872 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.510
                      10+$0.419
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLD59015C18R
                      Newark Part No.69AH0596
                      Product Range1.8V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.4V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom1.8V
                      Output Voltage Nom1.8V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom1.8V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current150mA
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo150mV
                      LDO Regulator Case StyleSOT-323
                      Output Current Max150mA
                      Output Current Max150mA
                      Max Output Current150mA
                      Dropout Voltage Typ @ Current150mV
                      Dropout Voltage Typ @ Current150mV
                      Dropout Voltage - Typ @ Current150mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-323
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1.8V 150mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Fixed Output Voltage Nom

                      1.8V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Current

                      150mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SOT-323

                      Output Current Max

                      150mA

                      Dropout Voltage Typ @ Current

                      150mV

                      Dropout Voltage - Typ @ Current

                      150mV

                      IC Case / Package

                      SOT-323

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V 150mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.4V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      1.8V

                      Output Voltage - Nom

                      1.8V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      150mV

                      Output Current Max

                      150mA

                      Max Output Current

                      150mA

                      Dropout Voltage Typ @ Current

                      150mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code