Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
2,688 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.200 |
25+ | $1.130 |
50+ | $1.050 |
100+ | $0.978 |
250+ | $0.914 |
500+ | $0.868 |
1000+ | $0.835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8320RDR
Newark Part No.64AH1446
Technical Datasheet
Output Power x Channels @ Load20W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range4.5V to 15V
Supply Voltage Range4.5V to 15V
IC Case / PackageHSOIC
No. of Pins16Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
4.5V to 15V
No. of Pins
16Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HSOIC
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 15V
IC Case / Package
HSOIC
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
20W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability