Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA1142OSTU
Newark Part No.54AH9123
Product RangeKSA1142
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max180V
Collector Emitter Voltage V(br)ceo180V
Continuous Collector Current100mA
Power Dissipation Pd8W
Power Dissipation8W
DC Collector Current100mA
Transistor Case StyleTO-126
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeKSA1142
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
180V
Power Dissipation Pd
8W
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
KSA1142
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
180V
Continuous Collector Current
100mA
Power Dissipation
8W
Transistor Case Style
TO-126
DC Current Gain hFE
100hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate