1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      KSD880YTU

                      TRANS, NPN, 60V, 3A, 150DEG C, 30W ROHS COMPLIANT: YES

                      Date/Lot Code

                      ONSEMI KSD880YTU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoKSD880YTU
                      Newark Part No.54AH9128
                      Product RangeKSD880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      515 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.578
                      10+$0.556
                      100+$0.554
                      500+$0.492
                      1000+$0.455
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoKSD880YTU
                      Newark Part No.54AH9128
                      Product RangeKSD880
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max60V
                      Collector Emitter Voltage V(br)ceo60V
                      Continuous Collector Current3A
                      Power Dissipation Pd30W
                      Power Dissipation30W
                      DC Collector Current3A
                      Transistor Case StyleTO-220
                      DC Current Gain hFE100hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency3MHz
                      DC Current Gain hFE Min100hFE
                      Operating Temperature Max150°C
                      Product RangeKSD880
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      60V

                      Power Dissipation Pd

                      30W

                      DC Collector Current

                      3A

                      DC Current Gain hFE

                      100hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      100hFE

                      Product Range

                      KSD880

                      SVHC

                      Lead (27-Jun-2024)

                      Collector Emitter Voltage Max

                      60V

                      Continuous Collector Current

                      3A

                      Power Dissipation

                      30W

                      Transistor Case Style

                      TO-220

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      3MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code