Print Page
Image is for illustrative purposes only. Please refer to product description.
1,516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.486 |
10+ | $0.400 |
25+ | $0.397 |
50+ | $0.376 |
100+ | $0.354 |
250+ | $0.352 |
500+ | $0.349 |
1000+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVJ2394SA3T1G
Newark Part No.54AH9478
Technical Datasheet
Gate Source Breakdown Voltage Max15V
Breakdown Voltage Vbr15V
Zero Gate Voltage Drain Current Max32mA
Zero Gate Voltage Drain Current Idss Min10mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSC-59
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
15V
Zero Gate Voltage Drain Current Max
32mA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
15V
Zero Gate Voltage Drain Current Idss Min
10mA
Transistor Case Style
SC-59
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability