Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.810 |
10+ | $14.680 |
25+ | $13.990 |
50+ | $13.350 |
100+ | $12.760 |
250+ | $12.320 |
500+ | $11.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20380
Newark Part No.64AH1258
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Full Scale Rate Range± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Supply Voltage Min1.71V
Full Scale Rate Range0
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Sensitivity Typ-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jun-2015)
MEMS Sensor Output
Digital
Full Scale Rate Range
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Full Scale Rate Range
0
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
-
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability