Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E720S-008SC-ENE
Newark Part No.69AH7859
Product RangeFR-E700 SC
No Longer Available
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E720S-008SC-ENE
Newark Part No.69AH7859
Product RangeFR-E700 SC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Min200VAC
Supply Voltage Max240VAC
No. of PhasesSingle Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating100W
Output Current Max800mA
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeFR-E700 SC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Supply Voltage Max
240VAC
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
800mA
IP Rating
IP20
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Min
200VAC
No. of Phases
Single Phase
Power Rating
100W
Supply Frequency
50Hz / 60Hz
Product Range
FR-E700 SC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate