Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E740-040SC-ENE
Newark Part No.69AH7874
Product RangeFR-E700 SC
No Longer Available
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-E740-040SC-ENE
Newark Part No.69AH7874
Product RangeFR-E700 SC
Supply Voltage Min380VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max480VAC
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating1.5kW
Output Current Max4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeFR-E700 SC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage Min
380VAC
Supply Voltage Max
480VAC
No. of Phases
Three Phase
Output Current Max
4A
IP Rating
IP20
SVHC
No SVHC (10-Jun-2022)
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
1.5kW
Supply Frequency
50Hz / 60Hz
Product Range
FR-E700 SC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate