1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      FR-E740-230SC-ENE

                      FREQ INVERTER W/ENET, 3-PH, 11KW, 23A ROHS COMPLIANT: YES

                      MITSUBISHI FR-E740-230SC-ENE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-E740-230SC-ENE
                      Newark Part No.69AH7884
                      Product RangeFR-E700 SC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMITSUBISHI
                      Manufacturer Part NoFR-E740-230SC-ENE
                      Newark Part No.69AH7884
                      Product RangeFR-E700 SC
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Compatible Motor TypeInduction / Asynchronous Motors
                      No. of PhasesThree Phase
                      Power Rating11kW
                      Output Current Max23A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Product RangeFR-E700 SC
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      Supply Voltage Max

                      480VAC

                      No. of Phases

                      Three Phase

                      Output Current Max

                      23A

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (10-Jun-2022)

                      Supply Voltage Min

                      380VAC

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      Power Rating

                      11kW

                      Supply Frequency

                      50Hz / 60Hz

                      Product Range

                      FR-E700 SC

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)