1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMCJ26CA-E3/57T

                      TVS DIODE, 1.5KW, 26V, BIDIR, DO-214AB ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY SMCJ26CA-E3/57T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSMCJ26CA-E3/57T
                      Newark Part No.64AH8674
                      Product RangeTRANSZORB SMCJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      723 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.647
                      10+$0.615
                      25+$0.586
                      50+$0.556
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSMCJ26CA-E3/57T
                      Newark Part No.64AH8674
                      Product RangeTRANSZORB SMCJ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTRANSZORB SMCJ Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage26V
                      Clamping Voltage Max42.1V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage28.9V
                      Maximum Breakdown Voltage31.9V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      TRANSZORB SMCJ Series

                      Reverse Standoff Voltage

                      26V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      28.9V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      Lead (21-Jan-2025)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      42.1V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      31.9V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SMCJ26CA-E3/57T

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code