Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFB20021-4B-RC
Newark Part No.92AH4522
Product RangeFB2000 Series
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.632 |
10+ | $0.536 |
25+ | $0.507 |
50+ | $0.480 |
100+ | $0.453 |
500+ | $0.430 |
1000+ | $0.420 |
2500+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFB20021-4B-RC
Newark Part No.92AH4522
Product RangeFB2000 Series
Ferrite Bead Case / PackageAxial Leaded
Impedance460ohm
DC Current Rating5A
Product RangeFB2000 Series
DC Resistance Max-
Impedance Tolerance± 25%
Product Length13.97mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
13.97mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
460ohm
Product Range
FB2000 Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate