1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      PAM8008DR

                      AUDIO POWER AMP, CLASS D, -20 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. PAM8008DR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoPAM8008DR
                      Newark Part No.64AH7086
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,011 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.890
                      10+$0.637
                      25+$0.574
                      50+$0.539
                      100+$0.504
                      250+$0.471
                      500+$0.451
                      1000+$0.406
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoPAM8008DR
                      Newark Part No.64AH7086
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load2.4W x 2 @ 4Ohm
                      Audio Amplifier TypeD
                      No. of Channels2Channels
                      Supply Voltage Range2.5V to 5.5V
                      Supply Voltage Range2.5V to 5.5V
                      IC Case / PackageSOP
                      No. of Pins16Pins
                      Load Impedance4ohm
                      Output Type2 x Stereo BTL
                      IC MountingSurface Mount
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      Amplifier Case StyleSOP
                      Amplifier ClassD
                      Automotive Qualification Standard-
                      No. of Channels2 Channel
                      Output Power (VA)2.4W
                      Output Power2.4W

                      Technical Specifications

                      Output Power x Channels @ Load

                      2.4W x 2 @ 4Ohm

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      2.5V to 5.5V

                      No. of Pins

                      16Pins

                      Output Type

                      2 x Stereo BTL

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOP

                      Automotive Qualification Standard

                      -

                      Output Power (VA)

                      2.4W

                      Audio Amplifier Type

                      D

                      Supply Voltage Range

                      2.5V to 5.5V

                      IC Case / Package

                      SOP

                      Load Impedance

                      4ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Amplifier Class

                      D

                      No. of Channels

                      2 Channel

                      Output Power

                      2.4W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code