Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $38.200 |
Price for:Each
Minimum: 1
Multiple: 1
$38.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2-WS 4.4T
Newark Part No.41M4055
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to Connector90° M12 Circular Plug to M12 Circular Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The RK 4.4T-2-WS 4.4T is a 2m Sensor Cable with 4-position receptacle to plug connection. This sensor cable comes with a grey PVC jacket, gold-plated brass contacts and PVC conductor insulation.
- Yellow TPU moulded head
- Nickel-plated brass coupling nut
- 4A Rated current
- 250V Rated voltage
- 22AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Plug
Connector to Connector
90° M12 Circular Plug to M12 Circular Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
M12 Sensor Right Angle 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability