1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16F883-E/SS

                      MCU, 8BIT, 20MHZ, SSOP-28 ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICROCHIP PIC16F883-E/SS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F883-E/SS
                      Newark Part No.65AH9177
                      Product RangePIC16 Family PIC16F88x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      109 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.630
                      10+$2.590
                      25+$2.550
                      94+$2.540
                      141+$2.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F883-E/SS
                      Newark Part No.65AH9177
                      Product RangePIC16 Family PIC16F88x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16F88x Series Microcontrollers
                      Device CorePIC16
                      CPU Speed20MHz
                      Operating Frequency Max20MHz
                      Program Memory Size7KB
                      No. of Pins28Pins
                      MCU Case StyleSSOP
                      IC Case / PackageSSOP
                      No. of I/O's25I/O's
                      InterfacesEUSART, I2C, SPI
                      Embedded Interface TypeEUSART, I2C, SPI
                      RAM Memory Size256Byte
                      ADC Channels11Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyPIC16
                      MCU SeriesPIC16F8xx
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16F88x Series Microcontrollers

                      CPU Speed

                      20MHz

                      Program Memory Size

                      7KB

                      MCU Case Style

                      SSOP

                      No. of I/O's

                      25I/O's

                      Embedded Interface Type

                      EUSART, I2C, SPI

                      ADC Channels

                      11Channels

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PIC16F8xx

                      MSL

                      MSL 1 - Unlimited

                      Device Core

                      PIC16

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      28Pins

                      IC Case / Package

                      SSOP

                      Interfaces

                      EUSART, I2C, SPI

                      RAM Memory Size

                      256Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      PIC16

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for PIC16F883-E/SS

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code