Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03237
Newark Part No.12AJ8317
Product RangeDuratool - Security Bit Sets
Technical Datasheet
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03237
Newark Part No.12AJ8317
Product RangeDuratool - Security Bit Sets
Technical Datasheet
Kit Contents100 Pcs of Phillips, Pozi, Square, Slotted, Calliper, Torx, Wing, Hex Bits, Adaptor, Driver & Holder
Product RangeDuratool - Security Bit Sets
SVHCTo Be Advised
Product Overview
- Phillips: PH0, PH1, 5x PH2, PH3
- Pozi: PZ0, PZ1, 5x PZ2, PZ3
- Square: 0, 1, 2, 3
- Slotted: 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 8mm
- Calliper: 4, 6, 8, 10
- Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
- 4 Wing: 6, 8, 10
- Torx with a Hole: T8, T10, T15, T20, T25, T27, T30, T35, T40
- 3 Wing: 1, 2, 3, 4
- Hex: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm
- 2 Wing: 1, 2, 3
- Hex: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
- M5, M6, M8
- Hex with a Hole: 2, 2.5, 3, 4, 5, 6, 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
- 25mm and 50mm Adaptor
- Y-Shaped Driver
- Bit Adaptor
- 60mm Magnetic Bit Holder
Technical Specifications
Kit Contents
100 Pcs of Phillips, Pozi, Square, Slotted, Calliper, Torx, Wing, Hex Bits, Adaptor, Driver & Holder
SVHC
To Be Advised
Product Range
Duratool - Security Bit Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate