1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      MAX7301AAI+T

                      I/O Expander, 20 bit, SPI, 2.5 V, 5.5 V, SSOP, 28 Pins

                      ANALOG DEVICES MAX7301AAI+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7301AAI+T
                      Newark Part No.69AH0975
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      194 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.110
                      10+$7.490
                      25+$7.420
                      50+$7.060
                      100+$6.690
                      250+$6.450
                      500+$6.360
                      1000+$6.300
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7301AAI+T
                      Newark Part No.69AH0975
                      Technical Datasheet

                      Data Sheet

                      Chip Configuration20bit
                      No. of Bits20bit
                      InterfacesSPI
                      Bus Frequency26MHz
                      IC Interface TypeSPI
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageSSOP
                      Interface Case StyleSSOP
                      No. of Pins28Pins
                      No. of I/O's20I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX7301AAI+T is a 4 wire-interfaced, 2.5V to 5.5V, 20 port I/O expander. It is a compact, serial-interfaced I/O expander (or general-purpose I/O (GPIO) peripheral) provides microprocessors with upto 20 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. It is controlled through an SPI-compatible 4-wire serial interface. Application includes white goods, gaming machines, industrial controllers, system monitoring.

                      • High-speed, 26MHz, SPI-/QSPI™-/MICROWIRE® Compatible serial interface
                      • Operation range from 2.25V to 5.5V
                      • Logic transition detection for seven I/O ports
                      • Low power consumption reduces power-supply requirements
                      • 11μA maximum shutdown current (TA = TMIN to TMAX, V+ = 2.5V to 5.5V)
                      • Operating supply voltage range from 2.5 to 5.5V
                      • 5.5µA typical shutdown supply current (TA = +25°C, all digital inputs at V+ or GND)
                      • Typ input leakage current is ±1nA (GPIO inputs without pullup, VPORT = V+ to GND)
                      • Port sink current range from 2mA to 18mA (VPORT = 0.6V, V+ = 2.5V to 5.5V)
                      • 28 lead SSOP package, operating temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Chip Configuration

                      20bit

                      Interfaces

                      SPI

                      IC Interface Type

                      SPI

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      SSOP

                      No. of I/O's

                      20I/O's

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      20bit

                      Bus Frequency

                      26MHz

                      Supply Voltage Min

                      2.5V

                      IC Case / Package

                      SSOP

                      No. of Pins

                      28Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)