1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      MDOB256064D1Y-WS

                      Graphic OLED, 256 x 64 Pixels, White on Black, 3.3V, SPI, 70mm x 22mm, -40 °C

                      MIDAS DISPLAYS MDOB256064D1Y-WS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB256064D1Y-WS
                      Newark Part No.69AH1028
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      133 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.140
                      5+$27.640
                      10+$26.130
                      25+$24.590
                      84+$22.930
                      126+$22.440
                      252+$21.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB256064D1Y-WS
                      Newark Part No.69AH1028
                      Technical Datasheet

                      Data Sheet

                      Resolution256 x 64 Pixels
                      Display AppearanceWhite on Black
                      Logic Voltage3.3V
                      Module Size70mm x 22mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • Module dimension: 70.0 x 22.0 x 1.71mm
                      • Active area: 51.18 x 12.78mm
                      • Dot Matrix: 256 x 64 Dots
                      • Pixel Size: 0.18 x 0.18 mm
                      • Pixel Pitch: 0.20 x 0.20 mm
                      • Display Mode: Passive Matrix
                      • 1/64 Duty
                      • Grey Scale: 4 Bits
                      • Display Colour: White
                      • IC: SSD1362
                      • Interface: SPI
                      • Size: 2.08"

                      Technical Specifications

                      Resolution

                      256 x 64 Pixels

                      Logic Voltage

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      To Be Advised

                      Display Appearance

                      White on Black

                      Module Size

                      70mm x 22mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised