1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      B57352V5104F360

                      NTC THERMISTOR, AEC-Q200, 100K, 0603 ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B57352V5104F360
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB57352V5104F360
                      Newark Part No.69AH6771
                      Product RangeB573xxV5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      486 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.297
                      25+$0.264
                      50+$0.258
                      100+$0.252
                      250+$0.240
                      500+$0.227
                      1000+$0.217
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $2.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB57352V5104F360
                      Newark Part No.69AH6771
                      Product RangeB573xxV5
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeChip
                      Resistance (25°C)100kohm
                      Resistance Tolerance (25°C)± 1%
                      Thermistor MountingSMD
                      Thermistor MountingSMD
                      Product RangeB573xxV5
                      NTC MountingSurface Mount
                      Thermistor Case Style0603 [1608 Metric]
                      B-Constant4455K
                      Thermistor Terminals-
                      B-Constant Tolerance± 1%
                      NTC Case Size0603 [1608 Metric]
                      Thermal Time Constant (in Air)-
                      Probe Material-
                      Probe Diameter-
                      Lead Length-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thermistor Type

                      Chip

                      Resistance Tolerance (25°C)

                      ± 1%

                      Thermistor Mounting

                      SMD

                      NTC Mounting

                      Surface Mount

                      B-Constant

                      4455K

                      B-Constant Tolerance

                      ± 1%

                      Thermal Time Constant (in Air)

                      -

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance (25°C)

                      100kohm

                      Thermistor Mounting

                      SMD

                      Product Range

                      B573xxV5

                      Thermistor Case Style

                      0603 [1608 Metric]

                      Thermistor Terminals

                      -

                      NTC Case Size

                      0603 [1608 Metric]

                      Probe Material

                      -

                      Lead Length

                      -

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code