1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      HSCDRRD005NDAA5

                      PRESSURE SENSOR, DIFF, +/-5IN-H2O, DIP ROHS COMPLIANT: YES

                      HONEYWELL HSCDRRD005NDAA5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHSCDRRD005NDAA5
                      Newark Part No.74AH0579
                      Product RangeHSC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$83.330
                      5+$73.230
                      10+$69.370
                      25+$64.700
                      50+$62.190
                      100+$61.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHSCDRRD005NDAA5
                      Newark Part No.74AH0579
                      Product RangeHSC Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-5Inch-H2O
                      Operating Pressure Max5Inch-H2O
                      Supply Voltage Min4.95VDC
                      Supply Voltage Max5.05VDC
                      Port StyleDual Radial Barbed
                      Sensor Case / PackageDIP
                      Supply Current2.7mA
                      No. of Pins8Pins
                      Sensor Output TypeAnalogue
                      Accuracy± 0.25%
                      Pressure Port TypeDual Radial Barbed, Same Side
                      Sensor MountingThrough Hole
                      Output Interface-
                      Media TypeDry Gas
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product RangeHSC Series
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Max

                      5Inch-H2O

                      Supply Voltage Max

                      5.05VDC

                      Sensor Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      Through Hole

                      Media Type

                      Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -5Inch-H2O

                      Supply Voltage Min

                      4.95VDC

                      Port Style

                      Dual Radial Barbed

                      Supply Current

                      2.7mA

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Dual Radial Barbed, Same Side

                      Output Interface

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      HSC Series

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)