1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      74AHCT2G08DP,125

                      Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, TSSOP

                      NEXPERIA 74AHCT2G08DP,125
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHCT2G08DP,125
                      Newark Part No.74AH2158
                      Product Range74AHCT2G08
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      450 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.176
                      10+$0.176
                      25+$0.161
                      50+$0.161
                      100+$0.161
                      250+$0.149
                      500+$0.149
                      1000+$0.149
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHCT2G08DP,125
                      Newark Part No.74AH2158
                      Product Range74AHCT2G08
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionAND Gate
                      No. of ElementsDual
                      No. of Inputs2Inputs
                      No. of Pins8Pins
                      Logic Case StyleTSSOP
                      IC Case / PackageTSSOP
                      Product Range74AHCT2G08
                      Logic IC Family74AHCT
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74AHCT2G08DP,125 is a dual 2-input AND gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

                      • Symmetrical output impedance, balanced propagation delays
                      • Wide supply voltage range from 4.5V to 5.5V, overvoltage tolerant inputs to 5.5V
                      • TTL input level, high noise immunity, CMOS low power dissipation
                      • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
                      • Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
                      • Supply current is 40μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
                      • Input capacitance is 10pF maximum at (-40°C to +125°C)
                      • Propagation delay is 8ns maximum at (CL = 15pF, -40°C to +125°C)
                      • Operating temperature range from -40°C to +125°C
                      • TSSOP8 package

                      Technical Specifications

                      Logic Function

                      AND Gate

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      TSSOP

                      Product Range

                      74AHCT2G08

                      Supply Voltage Min

                      4.5V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Elements

                      Dual

                      No. of Pins

                      8Pins

                      IC Case / Package

                      TSSOP

                      Logic IC Family

                      74AHCT

                      Supply Voltage Max

                      5.5V

                      Output Current

                      -

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)