1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Parity Generators & Checkers
                      Print Page

                      74HC280D,653

                      PARITY GENERATOR/CHECKER, -40TO125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      NEXPERIA 74HC280D,653
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC280D,653
                      Newark Part No.74AH2447
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74HC280D,653
                      Newark Part No.74AH2447
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74HC280
                      No. of Channels9 Channel
                      Output Current-
                      IC Case / PackageSOIC
                      Logic Case StyleSOIC
                      No. of Pins14Pins
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Family74HC
                      Logic IC Base Number74280
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Family / Base Number

                      74HC280

                      Output Current

                      -

                      Logic Case Style

                      SOIC

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74HC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      9 Channel

                      IC Case / Package

                      SOIC

                      No. of Pins

                      14Pins

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      74280

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code