1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. Self Drilling Screws
                      Print Page

                      3.5 X 13 KPA2DX S50 DIN7504

                      COUNTERSUNK HEAD SCREW, SS, 3.5MM X 13MM ROHS COMPLIANT: YES

                      TR FASTENINGS 3.5 X 13 KPA2DX S50 DIN7504
                      TR FASTENINGS 3.5 X 13 KPA2DX S50 DIN7504
                      TR FASTENINGS 3.5 X 13 KPA2DX S50 DIN7504
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTR FASTENINGS
                      Manufacturer Part No3.5 X 13 KPA2DX S50 DIN7504
                      Newark Part No.74AH5424
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.380
                      40+$3.620
                      80+$3.530
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $5.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTR FASTENINGS
                      Manufacturer Part No3.5 X 13 KPA2DX S50 DIN7504
                      Newark Part No.74AH5424
                      Thread Size - Imperial-
                      Thread Size - Metric3.5mm
                      Screw Length13mm
                      Fastener Plating-
                      Fastener MaterialStainless Steel A2
                      Screw Head StyleFlat / Countersunk Head Phillips
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thread Size - Imperial

                      -

                      Screw Length

                      13mm

                      Fastener Material

                      Stainless Steel A2

                      Product Range

                      -

                      Thread Size - Metric

                      3.5mm

                      Fastener Plating

                      -

                      Screw Head Style

                      Flat / Countersunk Head Phillips

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)