1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      MP003975

                      CAP, 120UF, 1KV, FILM, STUD ROHS COMPLIANT: YES

                      MULTICOMP PRO MP003975
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP003975
                      Newark Part No.77AH4542
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$92.260
                      25+$88.250
                      50+$86.020
                      100+$83.340
                      250+$80.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP003975
                      Newark Part No.77AH4542
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageCan
                      Capacitance120µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsDC Link
                      Capacitor MountingPanel Mount
                      Voltage(AC)-
                      Voltage(DC)1kV
                      Humidity Rating-
                      Capacitor TerminalsScrew
                      Lead Spacing45mm
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)78A
                      ESR-
                      Product Diameter85mm
                      Product Length-
                      Product Width-
                      Product Height-
                      Ripple Current-
                      Output (kvar)-
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      120µF

                      Typical Applications

                      DC Link

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      45mm

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      -

                      Product Height

                      -

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Panel Mount

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      Screw

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      78A

                      Product Diameter

                      85mm

                      Product Width

                      -

                      Ripple Current

                      -

                      Product Range

                      -

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65