Print Page

Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.580 |
50+ | $23.310 |
100+ | $21.440 |
250+ | $19.990 |
500+ | $18.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004020
Newark Part No.77AH4587
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance60µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)750V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating26V/µs
Peak Current-
RMS Current (Irms)-
ESR0.004ohm
Product Diameter50.8mm
Product Length-
Product Width-
Product Height-
Ripple Current15A
Output (kvar)-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
60µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.004ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
750V
Capacitor Terminals
PC Pin
dv/dt Rating
26V/µs
RMS Current (Irms)
-
Product Diameter
50.8mm
Product Width
-
Ripple Current
15A
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate