Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EJLP41.32
Newark Part No.76AH5334
Product RangeDISPLIX E1010
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EJLP41.32
Newark Part No.76AH5334
Product RangeDISPLIX E1010
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 10mA, G 5mA, B 5mA
Luminous Intensity / ColorR 63mcd, G 106mcd, B 22mcd
Forward Voltage / ColorR 1.9V, G 2.9V, B 2.9V
Wavelength / ColourR 621nm, G 526nm, B 469nm
Product RangeDISPLIX E1010
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 63mcd, G 106mcd, B 22mcd
Wavelength / Colour
R 621nm, G 526nm, B 469nm
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 10mA, G 5mA, B 5mA
Forward Voltage / Color
R 1.9V, G 2.9V, B 2.9V
Product Range
DISPLIX E1010
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate