1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      AMDLA4530Q-4R7MT

                      INDUCTOR, AEC-Q200, 4.7UH, 5A, SHLD, SMD ROHS COMPLIANT: YES

                      Date/Lot Code

                      ABRACON AMDLA4530Q-4R7MT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABRACON
                      Manufacturer Part NoAMDLA4530Q-4R7MT
                      Newark Part No.92AH3846
                      Product RangeAMDLA4530Q Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      830 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.970
                      10+$0.850
                      25+$0.790
                      50+$0.727
                      100+$0.664
                      250+$0.634
                      500+$0.569
                      1000+$0.503
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABRACON
                      Manufacturer Part NoAMDLA4530Q-4R7MT
                      Newark Part No.92AH3846
                      Product RangeAMDLA4530Q Series
                      Technical Datasheet

                      Data Sheet

                      Inductance4.7µH
                      RMS Current (Irms)5A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)4A
                      Product RangeAMDLA4530Q Series
                      Power Inductor Case4.9mm x 4.7mm x 2.8mm
                      Inductor Case / Package-
                      DC Resistance Max0.052ohm
                      Inductance Tolerance± 20%
                      Product Length4.9mm
                      Product Width4.7mm
                      Product Height2.8mm
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Inductance

                      4.7µH

                      Inductor Construction

                      Shielded

                      Product Range

                      AMDLA4530Q Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4.7mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      RMS Current (Irms)

                      5A

                      Saturation Current (Isat)

                      4A

                      Power Inductor Case

                      4.9mm x 4.7mm x 2.8mm

                      DC Resistance Max

                      0.052ohm

                      Product Length

                      4.9mm

                      Product Height

                      2.8mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code