1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      EVAL3K3WBIDIPSFBTOBO1

                      Evaluation Board, IPL60R075CFD7, Bidirectional DC-DC Converter

                      INFINEON EVAL3K3WBIDIPSFBTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoEVAL3K3WBIDIPSFBTOBO1
                      Newark Part No.80AH9446
                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$317.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $317.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoEVAL3K3WBIDIPSFBTOBO1
                      Newark Part No.80AH9446
                      Silicon ManufacturerInfineon
                      Silicon Core NumberIPL60R075CFD7
                      Kit Application TypePower Management
                      Application Sub TypeBidirectional DC-DC Converter
                      Kit ContentsEvaluation Board IPL60R075CFD7
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL3K3WBIDIPSFBTOBO1 is a 3300W, 54V, bi-directional phase-shift full-bridge (PSFB) evaluation board with 600V CoolMOS™ CFD7 and XMC™. This evaluation board introduces a highly efficient complete Infineon system solution for a 3300W bi-directional DC-DC converter targeting telecom, battery formation power and industrial robotics applications. Infineon’s 600V CoolMOS™ CFD7 superjunction MOSFET in ThinPAK package is the most recent and best performance fast body diode device. Combined with a low parasitic package and an optimized layout, it achieves great performance with minimum stress. The innovative cooling concept presented in this board enables its remarkable performance. This board achieves 98% efficiency in buck mode and 97% in boost mode. Typical applications include energy storage systems, telecom, battery formation power, industrial robotics and industrial automation.

                      • High efficiency PSFB
                      • High power density PSFB
                      • Bi-directional PSFB
                      • Digital controlled PSFB
                      • Novel integrated magnetics concept
                      • Novel SMD cooling concept
                      • Best and latest fast body diode HV technology from Infineon
                      • Best and latest LV synchronous rectifiers technology from Infineon
                      • Bi-directional capability of PSFB (patented)
                      • Novel integrated magnetics concept and Novel SMD cooling concept

                      Technical Specifications

                      Silicon Manufacturer

                      Infineon

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board IPL60R075CFD7

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      IPL60R075CFD7

                      Application Sub Type

                      Bidirectional DC-DC Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      User Manual EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)