1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. PLC Programmers
                      Print Page

                      007001000100

                      PLC, M-Duino, Ethernet/Wifi/Bluetooth LE, 19R I/O Analogue/Digital Plus

                      INDUSTRIAL SHIELDS 007001000100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINDUSTRIAL SHIELDS
                      Manufacturer Part No007001000100
                      Newark Part No.81AH0151
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$481.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $481.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINDUSTRIAL SHIELDS
                      Manufacturer Part No007001000100
                      Newark Part No.81AH0151
                      Technical Datasheet

                      Data Sheet

                      No. of Inputs6Inputs
                      No. of Outputs11Outputs
                      Supply Voltage24VDC
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • M-DUINO PLC Arduino 19R I/Os relay/analogue/digital plus module
                      • 6 inputs, 11 output
                      • RTC, Ethernet, USB, full/half duplex, RS485, RS232, I2C, Modbus, Wi-Fi and Bluetooth LE (ESP32)
                      • Serial TTL, SPI, µSD socket
                      • Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
                      • Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
                      • First equipment based on the Arduino technology designed for professional use
                      • Can be programmed using the Arduino IDE platform
                      • Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection

                      Technical Specifications

                      No. of Inputs

                      6Inputs

                      Supply Voltage

                      24VDC

                      SVHC

                      To Be Advised

                      No. of Outputs

                      11Outputs

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised