Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0536
Newark Part No.87AH5894
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGamePad
For Use WithBBC micro:bit Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GamePad for micro:bit V3.0 is a micro:bit gamepad with a joystick. It adopts a high precision three-axis analogue amount joystick. The combination of joystick and gamepad allows to control Maqueen's direction and speed at the same time. Moreover, there are 7 programmable buttons which means users can explore more interesting functions and more flexible controls.
- Up to 7 programmable keys, flexible and convenient
- On-board buzzer, vibrating motor, LED output equipment
- Acrylic protection up and down, safe to use and comfortable to handle
- 3V DC (2 x AAA batteries) power
- 2 axis analogue (X: P1 Y: P2) 1 axis digital (Z: P8) joystick
- Keys: A(A), B(B), C(P13), D(P14), E(P15), F(P16), Z(P8)
- Dimension is 5.83inch x 2.24inch / 148mm x 57mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Board
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
GamePad
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate