1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      DFR0351

                      Evaluation Board, ATmega328P, 8 bit megaAVR MCU

                      DFROBOT DFR0351
                      DFROBOT DFR0351
                      DFROBOT DFR0351
                      DFROBOT DFR0351
                      DFROBOT DFR0351
                      DFROBOT DFR0351
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0351
                      Newark Part No.87AH5880
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$24.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0351
                      Newark Part No.87AH5880
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Family NameATmega
                      No. of Bits8bit
                      Core ArchitectureAVR
                      Core Sub-ArchitecturemegaAVR
                      Silicon Core NumberATmega328P, CC2540
                      Kit ContentsRomeo BLE Mini V2 Board ATmega328P/CC2540
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Romeo BLE mini small Arduino robot control board with Bluetooth 4.0 is a simplified version of Romeo board. It inherits all functions of Romeo BLE. Moreover, it got a smaller size. It has 8 Digital pins, 4 analogue pins and integrates Bluetooth 4.0 wireless communication function. And it can easy to drive the mobile platform using two 1.2A H-bridged motor driver to meet the needs of small scale robots. Romeo BLE mini will be a good assistant to Makers. It supports Gravity-3pin interface, color-coded, compatible with servos and gravity sensors & modules. It also support external power supply automatically switch, can simultaneously USB and external power supply. Romeo BLE support wireless download program / wireless communication function, mobile phone APP control.

                      • Two way H-bridged motor driver
                      • Support servo external power input
                      • Supports AT commands to configure BLE
                      • Support serial transmission
                      • TI CC2540 BLE chip, 30m (open area) transmission distance
                      • ATmega328P microprocessor, Arduino UNO board
                      • 32KB (ATmega328P) flash of which 0.5KB used by bootloader, SRAM 2KB, EEPROM 1KB (ATmega328P)
                      • 16MHz clock frequency, 8 digital I/O pins, microUSB connector
                      • 4 analogue input pins, 1.2A output current (single-channel continuous drive current)
                      • Size is 45mm x 38.5mm

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      No. of Bits

                      8bit

                      Core Sub-Architecture

                      megaAVR

                      Kit Contents

                      Romeo BLE Mini V2 Board ATmega328P/CC2540

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Family Name

                      ATmega

                      Core Architecture

                      AVR

                      Silicon Core Number

                      ATmega328P, CC2540

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)