1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      AP7353D-33FS4-7

                      LDO, FIXED, 3.3V, 0.25A, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. AP7353D-33FS4-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP7353D-33FS4-7
                      Newark Part No.81AH8771
                      Product Range3.3V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.366
                      10+$0.274
                      25+$0.256
                      50+$0.243
                      100+$0.231
                      250+$0.220
                      500+$0.210
                      1000+$0.204
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP7353D-33FS4-7
                      Newark Part No.81AH8771
                      Product Range3.3V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Output Voltage Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current250mA
                      PolarityPositive Output
                      Dropout Voltage Vdo85mV
                      LDO Regulator Case StyleX2-DFN1010
                      Max Output Current250mA
                      Dropout Voltage - Typ @ Current85mV
                      Dropout Voltage Typ @ Current85mV
                      Dropout Voltage Typ @ Current85mV
                      IC MountingSurface Mount
                      IC Case / PackageX2-DFN1010
                      No. of Pins4Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V 250mA LDO Voltage Regulators
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Fixed Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      X2-DFN1010

                      Dropout Voltage - Typ @ Current

                      85mV

                      Dropout Voltage Typ @ Current

                      85mV

                      IC Case / Package

                      X2-DFN1010

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 250mA LDO Voltage Regulators

                      Input Voltage Min

                      2V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Current

                      250mA

                      Dropout Voltage Vdo

                      85mV

                      Max Output Current

                      250mA

                      Dropout Voltage Typ @ Current

                      85mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code