1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      102110423

                      SBC, BeagleBone Black Industrial, AM3358BZCZ100, ARM Cortex-A8, 32bit, 512MB RAM, 4GB Flash

                      BEAGLEBOARD 102110423
                      BEAGLEBOARD 102110423
                      BEAGLEBOARD 102110423
                      BEAGLEBOARD 102110423
                      BEAGLEBOARD 102110423
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEAGLEBOARD
                      Manufacturer Part No102110423
                      Newark Part No.88AH7403
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$79.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $79.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBEAGLEBOARD
                      Manufacturer Part No102110423
                      Newark Part No.88AH7403
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerTexas Instruments
                      Silicon Family NameSitara - AM335x
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A8
                      Silicon Core NumberAM3358
                      Kit ContentsDev Board AM3358, USB Cable
                      For Use WithBeagleBone Development Board
                      Product Range-
                      SVHCTo Be Advised

                      Alternatives for 102110423

                      1 Product Found

                      Product Overview

                      102110423 is a BeagleBone® black SBC. It is a low-cost, high-expansion, community-supported development platform for developers and hobbyists. Users can boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable. Like its predecessors, the BeagleBone® Black is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM® Cortex™-A8 based processor. It has been equipped with a minimum set of peripherals to allow the user to experience the power of the processor and also offers access to many of the interfaces and allows for the use of add-on boards called capes, to add many different combinations of features. A user may also develop their own board or add their own circuitry.

                      • BeagleBone® Black industrial based on Sitara AM3358 Processor
                      • Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32bit RISC microprocessor
                      • Programmable real-time unit subsystem
                      • 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
                      • Operating temperature can span from -40°C to +85°C
                      • PS65217C PMIC is used along with a separate LDO to provide power to the system
                      • SD/MMC connector for microSD
                      • Debug support: optional on-board 20-pin CTI JTAG, serial header
                      • HS USB 2.0 client and host ports
                      • miniUSB USB or DC jack, 5VDC external via expansion header power source

                      Technical Specifications

                      Silicon Manufacturer

                      Texas Instruments

                      Core Architecture

                      ARM

                      Silicon Core Number

                      AM3358

                      For Use With

                      BeagleBone Development Board

                      SVHC

                      To Be Advised

                      Silicon Family Name

                      Sitara - AM335x

                      Core Sub-Architecture

                      Cortex-A8

                      Kit Contents

                      Dev Board AM3358, USB Cable

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65