1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      3SE53220SD21

                      SAFETY INTERLOCK SW, DPST/SPST, 6A, 120V ROHS COMPLIANT: YES

                      SIEMENS 3SE53220SD21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No3SE53220SD21
                      Newark Part No.89AH1885
                      Product RangeSIRIUS 3SE5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No3SE53220SD21
                      Newark Part No.89AH1885
                      Product RangeSIRIUS 3SE5
                      Technical Datasheet

                      Data Sheet

                      Product RangeSIRIUS 3SE5
                      Contact ConfigurationDPST-NC, SPST-NO
                      Switch TerminalsScrew
                      Contact Voltage AC Max120V
                      Contact Current AC Max6A
                      IP RatingIP66, IP67
                      Contact Voltage DC Max24V
                      Contact Current DC Max3A
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Range

                      SIRIUS 3SE5

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      6A

                      Contact Voltage DC Max

                      24V

                      SVHC

                      No SVHC (08-Jul-2021)

                      Contact Configuration

                      DPST-NC, SPST-NO

                      Contact Voltage AC Max

                      120V

                      IP Rating

                      IP66, IP67

                      Contact Current DC Max

                      3A

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)