• Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  XB8X-DMUS-001

                                                                                                  Radio Module, 870 MHz, 80 Kbps, Sensitivity -106 dBm, Transmit Power 13 dBm, U.FL

                                                                                                  DIGI INTERNATIONAL XB8X-DMUS-001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB8X-DMUS-001
                                                                                                  Newark Part No.83AH5010
                                                                                                  Product RangeXBee SX 868 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  199 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$42.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.71
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB8X-DMUS-001
                                                                                                  Newark Part No.83AH5010
                                                                                                  Product RangeXBee SX 868 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max80Kbps
                                                                                                  Frequency Max870MHz
                                                                                                  Sensitivity dBm-106dBm
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power13dBm
                                                                                                  Module InterfaceSPI, UART
                                                                                                  Supply Current55mA
                                                                                                  RF Transceiver ApplicationsUtility Meter Reading
                                                                                                  Product RangeXBee SX 868 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  XB8X-DMUS-001 is a Digi XBee SX 868 868MHz RF module for Europe. The module can run either a proprietary DigiMesh® or point-to multipoint networking protocol utilizing a low-power Silicon Labs microcontroller and an Analog Devices ADF7023 transceiver, along with an integrated SAW filter which offers industry-leading interference blocking. The Digi XBee SX 868 operates between 863MHz and 870MHz, making it deployable in several regions throughout the world including approved European countries. The Digi XBee SX 868 also leverages 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This significantly reduces interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected. This patented frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.

                                                                                                  • Module is a complete hardware and software solution that works directly out of the box
                                                                                                  • Low-power CE/RED certified 868MHz RF module based on Silabs EFM32 and ADI7023
                                                                                                  • Design includes SAW filter for optimal performance in noisy RF environments
                                                                                                  • OTA and pin compatible with legacy Digi XBee 868LP
                                                                                                  • DigiMesh networking topology for redundancy and reliability
                                                                                                  • Simple configuration using X-CTU accelerates time to market
                                                                                                  • ADF7023 transceiver, Cortex™-M3 EFM32LG230F256 at 48MHz processor and U.FL antenna
                                                                                                  • 10Kbps or 80Kbps, software selectable RF data rate, up to 921Kbps UART date rate
                                                                                                  • 2.4 to 3.6VDC supply voltage, 55mA transmit current, 40mA receive current
                                                                                                  • 13 digital I/O and 4 ch 10-bit analog inputs, 128bit AES encryption security

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  870MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Transmit Power

                                                                                                  13dBm

                                                                                                  Supply Current

                                                                                                  55mA

                                                                                                  Product Range

                                                                                                  XBee SX 868 Series

                                                                                                  Data Rate Max

                                                                                                  80Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -106dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  SPI, UART

                                                                                                  RF Transceiver Applications

                                                                                                  Utility Meter Reading

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised