1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT25QL256ABA1EW9-0SIT

                      Flash Memory, Serial NOR, 256 Mbit, 64M x 4bit, SPI, WPDFN-EP, 8 Pins

                      MICRON MT25QL256ABA1EW9-0SIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT25QL256ABA1EW9-0SIT
                      Newark Part No.83AH2708
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,097 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.440
                      10+$3.440
                      25+$3.440
                      50+$3.170
                      100+$3.170
                      250+$3.170
                      500+$3.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT25QL256ABA1EW9-0SIT
                      Newark Part No.83AH2708
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Size256Mbit
                      Memory Density256Mbit
                      Flash Memory Configuration64M x 4bit
                      Memory Configuration64M x 4bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      Memory Case StyleWPDFN
                      IC Case / PackageWPDFN
                      No. of Pins8Pins
                      Clock Frequency133MHz
                      Clock Frequency Max133MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3V Serial NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT25QL256ABA1EW9-0SIT is a sector erase, multiple, high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

                      • Voltage range from 2.7 to 3.6V, 256Mb (32MB) density, 1 die/1 S# stack
                      • 2nd generation, Rev. A, HOLD# pin configuration, 64KB sectors, 4KB and 32KB subsectors size
                      • Standard default security, standard, JESD47H-compliant
                      • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
                      • Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
                      • Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
                      • Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
                      • PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
                      • Software reset, additional reset pin for selected part numbers, 20 years (TYP) data retention
                      • 8-pin W-PDFN package, operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Density

                      256Mbit

                      Memory Configuration

                      64M x 4bit

                      IC Interface Type

                      SPI

                      IC Case / Package

                      WPDFN

                      Clock Frequency

                      133MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      256Mbit

                      Flash Memory Configuration

                      64M x 4bit

                      Interfaces

                      SPI

                      Memory Case Style

                      WPDFN

                      No. of Pins

                      8Pins

                      Clock Frequency Max

                      133MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Serial NOR Flash Memories

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)