1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      292207-4

                      Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, AMP Mini CT Series

                      AMP - TE CONNECTIVITY 292207-4
                      AMP - TE CONNECTIVITY 292207-4
                      AMP - TE CONNECTIVITY 292207-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No292207-4
                      Newark Part No.39M4082
                      Product RangeAMP Mini CT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      165 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.834
                      10+$0.764
                      25+$0.764
                      50+$0.764
                      100+$0.764
                      500+$0.705
                      1000+$0.705
                      2500+$0.705
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No292207-4
                      Newark Part No.39M4082
                      Product RangeAMP Mini CT Series
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsWire-to-Board
                      Pitch Spacing1.5mm
                      No. of Rows1Rows
                      No. of Contacts4Contacts
                      Contact Termination TypeThrough Hole Straight
                      Product RangeAMP Mini CT Series
                      Connector ShroudShrouded
                      Contact Material-
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AMP Mini CT series Mini CT Connector is miniature wire-to-board and wire-to-wire connectors. Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.

                      • 2 Types of termination method - IDC and crimp
                      • Discrete wire interconnect
                      • Circuits range from 2 to 20 single row and 22 to 40 dual row
                      • Both T/H and SMT mounting styles are available
                      • Kinks for self-retention on boards

                      Applications

                      Industrial, Computers & Computer Peripherals, Audio, HVAC, LED Lighting

                      Technical Specifications

                      Connector Systems

                      Wire-to-Board

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Through Hole Straight

                      Connector Shroud

                      Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      1.5mm

                      No. of Contacts

                      4Contacts

                      Product Range

                      AMP Mini CT Series

                      Contact Material

                      -

                      Connector Type

                      PCB Header

                      Technical Docs (6)

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      One Page Summary EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65