1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      IRM-90-12ST

                      AC/DC Enclosed Power Supply (PSU), 113 to 431VDC, ITE, 1 Outputs, 80.4 W, 12 V, 6.7 A

                      MEAN WELL IRM-90-12ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoIRM-90-12ST
                      Newark Part No.87AH6079
                      Product RangeIRM-90 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$25.840
                      10+$25.840
                      25+$25.840
                      50+$25.840
                      100+$25.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoIRM-90-12ST
                      Newark Part No.87AH6079
                      Product RangeIRM-90 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1Outputs
                      Output Power Max80.4W
                      Output Voltage - Output 112VDC
                      Output Current - Output 16.7A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC80V AC to 305V AC
                      Power Supply Output TypeFixed
                      Product RangeIRM-90 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      IRM-90-12ST is a IRM-90 90W miniature AC/DC PCB-mount module type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2 to 5G anti-vibration by model and it provides the fundamental resistance to dust and moisture. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 class B, the supreme EMC features keep the end electronic units from from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by IEC62368-1, IEC60335-1, Dekra BS EN/EN60335-1, UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.

                      • Input voltage range from 80 to 305VAC, 113 to 431VDC, output DC voltage is 12V
                      • Output rated current is 6.7A(convection), output rated power is 80.4W(convection)
                      • Typical efficiency is 92%
                      • No load power consumption<lt/>0.3W, 100W peak
                      • EMI class B without additional components, 3.43''x2.05''compact size
                      • Over voltage category III, cooling by free air convection
                      • Operating attitude up to 4000 meters
                      • 3 years warranty
                      • Working temperature range from -30 to +80°C
                      • Dimension is ( L x W x H) 4.29 x 2.04 x 1.31inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      80.4W

                      Output Current - Output 1

                      6.7A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      80V AC to 305V AC

                      Product Range

                      IRM-90 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65