1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      XP263N1001TR-G

                      MOSFET, N-CH, 60V, 1A, TO-236 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XP263N1001TR-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXP263N1001TR-G
                      Newark Part No.84AH1450
                      Product RangeXP26
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,895 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.460
                      10+$0.286
                      25+$0.251
                      50+$0.217
                      100+$0.182
                      250+$0.159
                      500+$0.136
                      1000+$0.119
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXP263N1001TR-G
                      Newark Part No.84AH1450
                      Product RangeXP26
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id1A
                      Drain Source On State Resistance0.18ohm
                      On Resistance Rds(on)0.18ohm
                      Transistor Case StyleTO-236
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.7V
                      Power Dissipation400mW
                      Power Dissipation Pd400mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product RangeXP26
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      60V

                      Drain Source On State Resistance

                      0.18ohm

                      Transistor Case Style

                      TO-236

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      400mW

                      No. of Pins

                      3Pins

                      Product Range

                      XP26

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      1A

                      On Resistance Rds(on)

                      0.18ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      1.7V

                      Power Dissipation Pd

                      400mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code