1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      XC6136C30AMR-G

                      VOLTAGE DETECTOR, -40 TO 105DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XC6136C30AMR-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC6136C30AMR-G
                      Newark Part No.84AH0707
                      Product RangeXC6136 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,890 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.420
                      10+$0.293
                      25+$0.261
                      50+$0.244
                      100+$0.226
                      250+$0.209
                      500+$0.199
                      1000+$0.191
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC6136C30AMR-G
                      Newark Part No.84AH0707
                      Product RangeXC6136 Series
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage - Nom3V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min1.1V
                      Supply Voltage Max6V
                      Reset Output TypeActive-Low, Push-Pull
                      IC Case / PackageSOT-25
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Delay Time44µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeXC6136 Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-25
                      Threshold Voltage3V

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      6V

                      IC Case / Package

                      SOT-25

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      XC6136 Series

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      3V

                      Reset Threshold Voltage - Nom

                      3V

                      Supply Voltage Min

                      1.1V

                      Reset Output Type

                      Active-Low, Push-Pull

                      No. of Pins

                      5Pins

                      Delay Time

                      44µs

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOT-25

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code