1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      XC6233H251MR-G

                      LDO, FIXED, 2.5V, 0.2A, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XC6233H251MR-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC6233H251MR-G
                      Newark Part No.84AH1014
                      Product Range2.5V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      960 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.760
                      10+$0.452
                      25+$0.389
                      50+$0.357
                      100+$0.324
                      250+$0.291
                      500+$0.255
                      1000+$0.219
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC6233H251MR-G
                      Newark Part No.84AH1014
                      Product Range2.5V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.7V
                      Input Voltage Max5.5V
                      Fixed Output Voltage Nom2.5V
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom2.5V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current200mA
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo310mV
                      LDO Regulator Case StyleSOT-25
                      Output Current Max200mA
                      Max Output Current200mA
                      Dropout Voltage Typ @ Current310mV
                      Dropout Voltage - Typ @ Current310mV
                      Dropout Voltage Typ @ Current310mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-25
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range2.5V 200mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      2.5V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      310mV

                      Output Current Max

                      200mA

                      Dropout Voltage Typ @ Current

                      310mV

                      Dropout Voltage Typ @ Current

                      310mV

                      IC Case / Package

                      SOT-25

                      Operating Temperature Min

                      -40°C

                      Product Range

                      2.5V 200mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.7V

                      Fixed Output Voltage Nom

                      2.5V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      200mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SOT-25

                      Max Output Current

                      200mA

                      Dropout Voltage - Typ @ Current

                      310mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code