Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6901D251ER-G
Newark Part No.84AH1171
Product Range-2.5V 200mA LDO Voltage Regulators
Technical Datasheet
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $0.889 |
25+ | $0.750 |
50+ | $0.672 |
100+ | $0.594 |
250+ | $0.517 |
500+ | $0.470 |
1000+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6901D251ER-G
Newark Part No.84AH1171
Product Range-2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-12.4V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo129mV
PolarityPositive Output
Output Current Max200mA
LDO Regulator Case StyleUSP-6C
Max Output Current200mA
Dropout Voltage - Typ @ Current129mV
Dropout Voltage Typ @ Current129mV
Dropout Voltage Typ @ Current129mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-2.5V 200mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
USP-6C
Dropout Voltage - Typ @ Current
129mV
Dropout Voltage Typ @ Current
129mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
-2.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-12.4V
Fixed Output Voltage Nom
-2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
129mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
129mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability