1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      XC9265A2214R-G

                      DC/DC CONV, SYNC BUCK, 0.2A, 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XC9265A2214R-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC9265A2214R-G
                      Newark Part No.84AH1315
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,822 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.822
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC9265A2214R-G
                      Newark Part No.84AH1315
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2V
                      Input Voltage Max6V
                      Max Output Current200mA
                      Output Current200mA
                      IC Case / PackageUSP-6EL
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Output Voltage Nom2.2V
                      Output Voltage - Nom2.2V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ-
                      Efficiency93%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseUSP-6EL
                      Automotive Qualification Standard-
                      Switching Frequency-

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      6V

                      Output Current

                      200mA

                      No. of Pins

                      6Pins

                      Output Voltage Nom

                      2.2V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      USP-6EL

                      Switching Frequency

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2V

                      Max Output Current

                      200mA

                      IC Case / Package

                      USP-6EL

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      2.2V

                      Output Voltage Max

                      -

                      Efficiency

                      93%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code