1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      1590Z100

                      Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminum, 74.7 mm, 80 mm, 52 mm

                      HAMMOND 1590Z100
                      HAMMOND 1590Z100
                      HAMMOND 1590Z100
                      HAMMOND 1590Z100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1590Z100
                      Newark Part No.83F8760
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      379 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.120
                      5+$24.040
                      10+$22.470
                      25+$20.550
                      50+$19.210
                      100+$19.090
                      250+$18.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1590Z100
                      Newark Part No.83F8760
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric74.7mm
                      External Width - Metric80mm
                      External Depth - Metric52mm
                      IP RatingIP68
                      Body ColorNatural
                      NEMA RatingNEMA 4, 4X, 6, 6P
                      External Height - Imperial2.94"
                      External Width - Imperial3.14"
                      External Depth - Imperial2.04"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.

                      • Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
                      • Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
                      • Improved EMI/RFI shielding
                      • Four recessed stainless steel machine screws secure lid into tapped holes
                      • Lid screws are self captivating

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      74.7mm

                      External Depth - Metric

                      52mm

                      Body Color

                      Natural

                      External Height - Imperial

                      2.94"

                      External Depth - Imperial

                      2.04"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      80mm

                      IP Rating

                      IP68

                      NEMA Rating

                      NEMA 4, 4X, 6, 6P

                      External Width - Imperial

                      3.14"

                      Product Range

                      -

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)