1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      MP005336

                      HOOK-UP WIRE, 1.25MM, WHITE, 500M ROHS COMPLIANT: YES

                      MULTICOMP PRO MP005336
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP005336
                      Newark Part No.83AH4771
                      Product RangeBS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      160 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$69.290
                      25+$64.670
                      50+$61.080
                      100+$59.540
                      250+$58.000
                      Price for:Spool of 500
                      Minimum: 1
                      Multiple: 1
                      $69.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP005336
                      Newark Part No.83AH4771
                      Product RangeBS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
                      Technical Datasheet

                      Data Sheet

                      Jacket ColorWhite
                      Wire Gauge23AWG
                      Reel Length (Imperial)1640ft
                      Reel Length (Metric)500m
                      Operating Temperature Max85°C
                      No. of Max Strands x Strand Size7 x 0.2mm
                      Voltage Rating1kV
                      External Diameter1.2mm
                      Approval SpecificationBS 4808 Part 2 Class 2
                      Product RangeBS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Jacket Color

                      White

                      Reel Length (Imperial)

                      1640ft

                      Operating Temperature Max

                      85°C

                      Voltage Rating

                      1kV

                      Approval Specification

                      BS 4808 Part 2 Class 2

                      SVHC

                      No SVHC (21-Jan-2025)

                      Wire Gauge

                      23AWG

                      Reel Length (Metric)

                      500m

                      No. of Max Strands x Strand Size

                      7 x 0.2mm

                      External Diameter

                      1.2mm

                      Product Range

                      BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65