Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Newark Part No.84AH6495
Product RangeMD256128A
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.850 |
5+ | $27.450 |
10+ | $26.030 |
25+ | $24.590 |
68+ | $23.040 |
102+ | $22.580 |
272+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Newark Part No.84AH6495
Product RangeMD256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD256128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 256x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Multi interface
- ST75256 controller, 3.3V driving voltage
- 18 DIL right connection, 0.24mm x 0.24mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Display Mode
Transflective
Module Size
93mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD256128A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate