Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-BNMLW-V2
Newark Part No.84AH6463
Product RangeMC240128A
Technical Datasheet
50 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
49 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $88.580 | $51.020 |
5+ | $86.770 | $51.020 |
10+ | $84.880 | $51.020 |
32+ | $83.930 | $51.020 |
64+ | $83.010 | $51.020 |
112+ | $79.290 | $51.020 |
Price for:Each
Minimum: 1
Multiple: 1
$51.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-BNMLW-V2
Newark Part No.84AH6463
Product RangeMC240128A
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceWhite on Blue
Logic Voltage5V
Font Set-
Display ModeTransmissive
LCD Display TypeSTN
Module Size144mm x 104mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC240128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- STN blue negative, white LED backlight
- White characters on a blue background appearance
- Parallel interface, RA6963 controller
- 5V driving voltage
- 20 SIL bottom left connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 144.00mm x 104.00mm x 13.00mm overall size, 114.00mm x 64.00mm viewing area
- 0.40mm x 0.40mm pixel size
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
5V
Display Mode
Transmissive
Module Size
144mm x 104mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC240128A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate