1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Alphanumeric OLED Displays
                      Print Page

                      MDOB42005CV-EWM

                      Alphanumeric OLED, 20 x 4, White on Black, 5V, Multi, 4.77 mm

                      MIDAS DISPLAYS MDOB42005CV-EWM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB42005CV-EWM
                      Newark Part No.84AH6469
                      Product RangeMDOB42005C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOB42005CV-EWM
                      Newark Part No.84AH6469
                      Product RangeMDOB42005C
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceWhite on Black
                      Logic Voltage5V
                      Font SetCyrillic, English, Euro
                      Character Size4.77mm
                      Module Size92mm x 31.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeMDOB42005C
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Graphic OLED (Organic Light Emitting Diode) display
                      • 20 characters x 4 lines
                      • White characters on black background appearance
                      • Chip on board construction
                      • Parallel, SPI, I2C interface
                      • Superb all-round view angles
                      • Built in multi font sets, 4.77mm character height
                      • Wide operating temperature range from -40°C to +80°C
                      • 20 SIL top connection
                      • 92.00mm x 31.50mm x 7.00mm panel size, 72.42mm x 22.82mm viewing area

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      5V

                      Character Size

                      4.77mm

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      White on Black

                      Font Set

                      Cyrillic, English, Euro

                      Module Size

                      92mm x 31.5mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MDOB42005C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)