Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IHC-LVDS
Newark Part No.84AH6488
Product RangeMDT0800B
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IHC-LVDS
Newark Part No.84AH6488
Product RangeMDT0800B
Technical Datasheet
Display Size8"
Resolution1024 x 768 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness800cd/m²
TouchscreenCapacitive Touch
Module Size183.2mm x 141.09mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display Pinout40 Way FFC
Product RangeMDT0800B
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Display Size
8"
VGA Size
-
Display Appearance
RGB
Display Brightness
800cd/m²
Module Size
183.2mm x 141.09mm
Operating Temperature Max
50°C
Product Range
MDT0800B
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-10°C
Display Pinout
40 Way FFC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate